Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP321-2XBL

DigiKey Part Number
58-ISP321-2XBL-ND
Manufacturer
Manufacturer Product Number
ISP321-2XBL
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 6,64000kr 6,64
50kr 3,68340kr 184,17
100kr 3,36970kr 336,97
500kr 2,80720kr 1 403,60
1 000kr 2,62256kr 2 622,56
2 000kr 2,46571kr 4 931,42
5 000kr 2,29429kr 11 471,45
10 000kr 2,18738kr 21 873,80
25 000kr 2,07083kr 51 770,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 6,64000
Unit Price with VAT:kr 8,30000