
ISLT1004V | |
|---|---|
DigiKey Part Number | 58-ISLT1004VTR-ND - Tape & Reel (TR) 58-ISLT1004VCT-ND - Cut Tape (CT) 58-ISLT1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISLT1004V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,74000 | kr 6,74 |
| 10 | kr 4,65000 | kr 46,50 |
| 100 | kr 3,38810 | kr 338,81 |
| 500 | kr 2,82306 | kr 1 411,53 |
| 1 000 | kr 2,63751 | kr 2 637,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,39915 | kr 7 197,45 |
| 6 000 | kr 2,27780 | kr 13 666,80 |
| 9 000 | kr 2,21560 | kr 19 940,40 |
| 15 000 | kr 2,14540 | kr 32 181,00 |
| 21 000 | kr 2,10366 | kr 44 176,86 |
| 30 000 | kr 2,06296 | kr 61 888,80 |
| Unit Price without VAT: | kr 6,74000 |
|---|---|
| Unit Price with VAT: | kr 8,42500 |

