3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS341W

DigiKey Part Number
IS341WTR-ND - Tape & Reel (TR)
IS341WCT-ND - Cut Tape (CT)
IS341WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS341W
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
70ns
Rise / Fall Time (Typ)
35ns, 35ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,66000kr 13,66
10kr 9,68800kr 96,88
100kr 7,28460kr 728,46
500kr 6,22078kr 3 110,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,87329kr 5 873,29
2 000kr 5,57872kr 11 157,44
3 000kr 5,42772kr 16 283,16
5 000kr 5,25728kr 26 286,40
7 000kr 5,15597kr 36 091,79
10 000kr 5,05718kr 50 571,80
Manufacturers Standard Package
Unit Price without VAT:kr 13,66000
Unit Price with VAT:kr 17,07500