
IO-TXLR3-M-PS-1 | |
|---|---|
DigiKey Part Number | 1937-IO-TXLR3-M-PS-1-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR3-M-PS-1 |
Description | CONN RCPT MALE MINI XLR 3POS SLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-TXLR3-M-PS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio, Lighting Control, Medical, Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,38000 | kr 50,38 |
| 10 | kr 42,80400 | kr 428,04 |
| 25 | kr 40,12240 | kr 1 003,06 |
| 50 | kr 38,20680 | kr 1 910,34 |
| 100 | kr 36,38260 | kr 3 638,26 |
| 250 | kr 34,10484 | kr 8 526,21 |
| 500 | kr 32,47794 | kr 16 238,97 |
| 1 000 | kr 30,92894 | kr 30 928,94 |
| 2 500 | kr 28,99480 | kr 72 487,00 |
| Unit Price without VAT: | kr 50,38000 |
|---|---|
| Unit Price with VAT: | kr 62,97500 |






