MWA180048A-11A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inventus Power
In Stock: 402
Unit Price: kr 1 020,69000
Datasheet
48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA180048A-11A

DigiKey Part Number
EPS536-ND
Manufacturer
Manufacturer Product Number
MWA180048A-11A
Description
AC/DC DESKTOP ADAPTER 48V 180W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
3.75A
Power (Watts)
180 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
DIN, 5 Pin
Cord Length
72" (1.83m)
Input Connector
IEC 320-C14
Size / Dimension
8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)
Approval Agency
CB, CE, cTUVus
Weight
2.1 lbs (952.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
240kr 758,81383kr 182 115,32
Unit Price without VAT:kr 758,81383
Unit Price with VAT:kr 948,51729