Similar
Similar

HI9P0303-9Z | |
|---|---|
DigiKey Part Number | HI9P0303-9Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0303-9Z |
Description | IC SWITCH SPDT X 2 50OHM 14SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0303-9Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


