Similar

EPF10K10TI144-4 | |
|---|---|
DigiKey Part Number | 544-2203-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K10TI144-4 |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | FLEX-10K® Field Programmable Gate Array (FPGA) IC 102 6144 576 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K10TI144-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 72 | |
Number of Logic Elements/Cells | 576 | |
Total RAM Bits | 6144 | |
Number of I/O | 102 | |
Number of Gates | 31000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |




