Arria II GX Field Programmable Gate Array (FPGA) IC 364 3517440 42959 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX45DF29C6G

DigiKey Part Number
EP2AGX45DF29C6G-ND
Manufacturer
Manufacturer Product Number
EP2AGX45DF29C6G
Description
IC FPGA 364 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 364 3517440 42959 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1805
Number of Logic Elements/Cells
42959
Total RAM Bits
3517440
Number of I/O
364
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
36kr 8 319,52417kr 299 502,87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8 319,52417
Unit Price with VAT:kr 10 399,40521