Stratix® Field Programmable Gate Array (FPGA) IC 597 1944576 25660 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S25F780C7N

DigiKey Part Number
544-1860-ND
Manufacturer
Manufacturer Product Number
EP1S25F780C7N
Description
IC FPGA 597 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 597 1944576 25660 780-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S25F780C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2566
Number of Logic Elements/Cells
25660
Total RAM Bits
1944576
Number of I/O
597
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.