
UJ2-B-HR-G-V | |
|---|---|
DigiKey Part Number | 2223-UJ2-B-HR-G-V-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-B-HR-G-V |
Description | CONN RCPT USB 2.0 TYPEB 4POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-B-HR-G-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,69000 | kr 15,69 |
| 10 | kr 13,35100 | kr 133,51 |
| 25 | kr 12,51160 | kr 312,79 |
| 50 | kr 11,91380 | kr 595,69 |
| 100 | kr 11,34540 | kr 1 134,54 |
| 300 | kr 10,49807 | kr 3 149,42 |
| 500 | kr 10,12634 | kr 5 063,17 |
| 1 000 | kr 9,64303 | kr 9 643,03 |
| 2 500 | kr 9,03952 | kr 22 598,80 |
| Unit Price without VAT: | kr 15,69000 |
|---|---|
| Unit Price with VAT: | kr 19,61250 |

