Similar
Similar

24V-MB240-PW-12M | |
|---|---|
DigiKey Part Number | 1647-10657-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24V-MB240-PW-12M |
Description | LED ENG WHT LNR STRIP 4100K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4100K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 12000.0mm L x 8.00mm W (50.80mm L per Segment) | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |



