
TUA 6020 | |
|---|---|
DigiKey Part Number | TUA6020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUA 6020 |
Description | IC VIDEO TUNER 28TSSOP |
Customer Reference | |
Detailed Description | Video Tuner IC I2C PAL PG-TSSOP-28-1 Package |
Datasheet | Datasheet |
EDA/CAD Models | TUA 6020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | PAL | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28-1 | |
Base Product Number |

