


TLS820F0ELV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS820F0ELV33XUMA1TR-ND - Tape & Reel (TR) TLS820F0ELV33XUMA1CT-ND - Cut Tape (CT) TLS820F0ELV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS820F0ELV33XUMA1 |
Description | IC REG LINEAR 3.3V PG-SSOP-14-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS820F0ELV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 63dB (100Hz) | |
Control Features | Delay, Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,62000 | kr 20,62 |
| 10 | kr 15,26300 | kr 152,63 |
| 25 | kr 13,92560 | kr 348,14 |
| 100 | kr 12,45030 | kr 1 245,03 |
| 250 | kr 11,74652 | kr 2 936,63 |
| 500 | kr 11,38728 | kr 5 693,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,60560 | kr 26 514,00 |
| 5 000 | kr 10,38366 | kr 51 918,30 |
| 7 500 | kr 10,27254 | kr 77 044,05 |
| Unit Price without VAT: | kr 20,62000 |
|---|---|
| Unit Price with VAT: | kr 25,77500 |


