Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS115B0LDXUMA1

DigiKey Part Number
TLS115B0LDXUMA1TR-ND - Tape & Reel (TR)
TLS115B0LDXUMA1CT-ND - Cut Tape (CT)
TLS115B0LDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS115B0LDXUMA1
Description
IC REG LIN POS ADJ 150MA TSON-10
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-TSON-10
Datasheet
 Datasheet
EDA/CAD Models
TLS115B0LDXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
14 mA
PSRR
85dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,04000kr 15,04
10kr 10,98000kr 109,80
25kr 9,96120kr 249,03
100kr 8,84310kr 884,31
250kr 8,30936kr 2 077,34
500kr 7,98754kr 3 993,77
1 000kr 7,72282kr 7 722,82
2 500kr 7,44334kr 18 608,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,27488kr 36 374,40
10 000kr 7,13623kr 71 362,30
Manufacturers Standard Package
Unit Price without VAT:kr 15,04000
Unit Price with VAT:kr 18,80000