


TLE98912QTW61XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE98912QTW61XUMA1TR-ND - Tape & Reel (TR) 448-TLE98912QTW61XUMA1CT-ND - Cut Tape (CT) 448-TLE98912QTW61XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98912QTW61XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (144kB) 48-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98912QTW61XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (144kB) | |
Controller Series | TLE989x | |
RAM Size | 16K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,62000 | kr 72,62 |
| 10 | kr 56,16200 | kr 561,62 |
| 25 | kr 52,04560 | kr 1 301,14 |
| 100 | kr 47,52410 | kr 4 752,41 |
| 250 | kr 46,30812 | kr 11 577,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 41,87229 | kr 104 680,73 |
| Unit Price without VAT: | kr 72,62000 |
|---|---|
| Unit Price with VAT: | kr 90,77500 |

