


IR3899AMTRPBFXUMA1 | |
|---|---|
DigiKey Part Number | 448-IR3899AMTRPBFXUMA1TR-ND - Tape & Reel (TR) 448-IR3899AMTRPBFXUMA1CT-ND - Cut Tape (CT) 448-IR3899AMTRPBFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3899AMTRPBFXUMA1 |
Description | IC REG BUCK ADJ 9A 19IQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 19-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR3899AMTRPBFXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-19-900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,82000 | kr 24,82 |
| 10 | kr 18,42600 | kr 184,26 |
| 25 | kr 16,82600 | kr 420,65 |
| 100 | kr 15,07400 | kr 1 507,40 |
| 250 | kr 14,23860 | kr 3 559,65 |
| 500 | kr 13,73442 | kr 6 867,21 |
| 1 000 | kr 13,31968 | kr 13 319,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 12,69730 | kr 50 789,20 |
| Unit Price without VAT: | kr 24,82000 |
|---|---|
| Unit Price with VAT: | kr 31,02500 |



