


TLE42632ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE42632ESXUMA1TR-ND - Tape & Reel (TR) TLE42632ESXUMA1CT-ND - Cut Tape (CT) TLE42632ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42632ESXUMA1 |
Description | IC REG LINEAR 5V 180MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42632ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,01000 | kr 13,01 |
| 10 | kr 9,46700 | kr 94,67 |
| 25 | kr 8,58480 | kr 214,62 |
| 100 | kr 7,61220 | kr 761,22 |
| 250 | kr 7,14864 | kr 1 787,16 |
| 500 | kr 6,86924 | kr 3 434,62 |
| 1 000 | kr 6,63940 | kr 6 639,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,39679 | kr 15 991,98 |
| 5 000 | kr 6,25052 | kr 31 252,60 |
| 7 500 | kr 6,17727 | kr 46 329,53 |
| 12 500 | kr 6,09613 | kr 76 201,62 |
| Unit Price without VAT: | kr 13,01000 |
|---|---|
| Unit Price with VAT: | kr 16,26250 |

