FZ1000R33HE3B60BPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4
Unit Price: kr 15 168,80000
Datasheet
Image for FZ1000R33HE3B60BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1000R33HE3B60BPSA1

DigiKey Part Number
448-FZ1000R33HE3B60BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1000R33HE3B60BPSA1
Description
IGBT MOD 3300V 1000A AGIHVB130-3
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 3300 V 1000 A 1600000 W Chassis Mount AG-IHVB130-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
1000 A
Power - Max
1600000 W
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 1kA
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
190 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-IHVB130-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes