
S29GL01GT11DHB020 | |
|---|---|
DigiKey Part Number | 448-S29GL01GT11DHB020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GT11DHB020 |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 239,53000 | kr 239,53 |
| 10 | kr 221,91600 | kr 2 219,16 |
| 25 | kr 214,89080 | kr 5 372,27 |
| 50 | kr 209,61860 | kr 10 480,93 |
| 100 | kr 204,40350 | kr 20 440,35 |
| 260 | kr 197,33500 | kr 51 307,10 |
| Unit Price without VAT: | kr 239,53000 |
|---|---|
| Unit Price with VAT: | kr 299,41250 |

