FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL008J55TFIR23

DigiKey Part Number
448-S29AL008J55TFIR23TR-ND - Tape & Reel (TR)
448-S29AL008J55TFIR23CT-ND - Cut Tape (CT)
448-S29AL008J55TFIR23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S29AL008J55TFIR23
Description
IC FLASH 8MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL008J55TFIR23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 29,74000kr 29,74
10kr 27,78000kr 277,80
25kr 26,97520kr 674,38
50kr 26,36020kr 1 318,01
100kr 25,74450kr 2 574,45
250kr 24,93272kr 6 233,18
500kr 24,32328kr 12 161,64
Unit Price without VAT:kr 29,74000
Unit Price with VAT:kr 37,17500