Image for PBL38620/2QNA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBL38620/2QNA

DigiKey Part Number
PBL38620/2QNA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBL38620/2QNA
Description
IC TELECOM INTERFACE PLCC-28
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) P/PG-LCC-28-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Subscriber Line Interface Concept (SLIC)
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
2.8mA
Power (Watts)
290 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
P/PG-LCC-28-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 7 500 View Now
This product is no longer carried by DigiKey.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 53,95280kr 40 464,60
1 500kr 52,81971kr 79 229,57
Manufacturers Standard Package
Unit Price without VAT:kr 53,95280
Unit Price with VAT:kr 67,44100

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC