
IRLR024NTRPBF | |
|---|---|
DigiKey Part Number | IRLR024NPBFTR-ND - Tape & Reel (TR) IRLR024NPBFCT-ND - Cut Tape (CT) IRLR024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR024NTRPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR024NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,33000 | kr 10,33 |
| 10 | kr 6,45900 | kr 64,59 |
| 100 | kr 4,21480 | kr 421,48 |
| 500 | kr 3,25064 | kr 1 625,32 |
| 1 000 | kr 2,94006 | kr 2 940,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,36209 | kr 4 724,18 |
| 4 000 | kr 2,16812 | kr 8 672,48 |
| 6 000 | kr 2,06929 | kr 12 415,74 |
| 10 000 | kr 1,95826 | kr 19 582,60 |
| 14 000 | kr 1,89844 | kr 26 578,16 |
| Unit Price without VAT: | kr 10,33000 |
|---|---|
| Unit Price with VAT: | kr 12,91250 |

















