IRF9321TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2 385
Unit Price: kr 23,16000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7 867
Unit Price: kr 16,33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 498
Unit Price: kr 30,26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 193
Unit Price: kr 31,00000
Datasheet

Similar


YAGEO XSEMI
In Stock: 217
Unit Price: kr 10,24000
Datasheet
P-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9321TRPBF

DigiKey Part Number
IRF9321TRPBFTR-ND - Tape & Reel (TR)
IRF9321TRPBFCT-ND - Cut Tape (CT)
IRF9321TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9321TRPBF
Description
MOSFET P-CH 30V 15A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9321TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2590 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types