IPI60R165CPAKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr 17,26122
Datasheet

Similar


STMicroelectronics
In Stock: 165
Unit Price: kr 27,40000
Datasheet

Similar


STMicroelectronics
In Stock: 981
Unit Price: kr 53,42000
Datasheet
N-Channel 650 V 21A (Tc) 192W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 21A (Tc) 192W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI60R165CPAKSA1

DigiKey Part Number
IPI60R165CPAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI60R165CPAKSA1
Description
MOSFET N-CH 650V 21A TO262-3
Customer Reference
Detailed Description
N-Channel 650 V 21A (Tc) 192W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3.5V @ 790µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Tube
QuantityUnit PriceExt Price
500kr 18,12476kr 9 062,38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,12476
Unit Price with VAT:kr 22,65595