IPB023N04NGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 326
Unit Price: kr 47,53000
Datasheet

Similar


Infineon Technologies
In Stock: 1 185
Unit Price: kr 33,21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 125
Unit Price: kr 44,06000
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: kr 39,23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 31,16907
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 17,92188
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 20,40154
Datasheet

Similar


STMicroelectronics
In Stock: 2 366
Unit Price: kr 45,16000
Datasheet
N-Channel 40 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB023N04NGATMA1

DigiKey Part Number
IPB023N04NGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB023N04NGATMA1
Description
MOSFET N-CH 40V 90A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes