IPW50R190CEFKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4 469
Unit Price: kr 51,58000
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: kr 93,65000
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: kr 412,53000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 84,14593
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 70,06107
Datasheet

Similar


IXYS
In Stock: 177
Unit Price: kr 117,92000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 180,48000
Datasheet

Similar


IXYS
In Stock: 303
Unit Price: kr 412,53000
Datasheet
N-Channel 500 V 18.5A (Tc) 127W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW50R190CEFKSA1

DigiKey Part Number
IPW50R190CEFKSA1-ND
Manufacturer
Manufacturer Product Number
IPW50R190CEFKSA1
Description
MOSFET N-CH 500V 18.5A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 18.5A (Tc) 127W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
190mOhm @ 6.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 510µA
Gate Charge (Qg) (Max) @ Vgs
47.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1137 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
127W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes