Direct

ICE1HS01GHUMA1 | |
|---|---|
DigiKey Part Number | ICE1HS01GHUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE1HS01GHUMA1 |
Description | IC OFFLINE SW HALF-BRIDGE 8DSO |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 609kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE1HS01GHUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 10.2V ~ 18V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 609kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |


