
F475R17N3E7B58BPSA1 | |
|---|---|
DigiKey Part Number | 448-F475R17N3E7B58BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F475R17N3E7B58BPSA1 |
Description | F475R17N3E7B58BPSA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 75 A 20 mW Chassis Mount AG-ECONO3B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 3 µA | |
Input Capacitance (Cies) @ Vce | 7600 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 066,22000 | kr 1 066,22 |
| 10 | kr 847,37200 | kr 8 473,72 |
| Unit Price without VAT: | kr 1 066,22000 |
|---|---|
| Unit Price with VAT: | kr 1 332,77500 |

