
FF401R17KF6C_B2 | |
|---|---|
DigiKey Part Number | FF401R17KF6C_B2-ND |
Manufacturer | |
Manufacturer Product Number | FF401R17KF6C_B2 |
Description | IGBT MOD 1700V 650A 3150W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 650 A 3150 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 650 A | |
Power - Max | 3150 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 27 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

