
GW QSLM31.QM-GVH8-J8M8-1-65-R18-S | |
|---|---|
DigiKey Part Number | 475-GWQSLM31.QM-GVH8-J8M8-1-65-R18-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLM31.QM-GVH8-J8M8-1-65-R18-S |
Description | LED WHITE BRIGHT OSCONIQ S 3030 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | - | |
Base Product Number |

