
DD600N18KXPSA1 | |
|---|---|
DigiKey Part Number | 448-DD600N18KXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD600N18KXPSA1 |
Description | DIODE MODULE GP 1800V BGPB60E2A1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 600A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) (per Diode) | 600A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 1.8 kA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 1800 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB60E2A-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr 2 487,02000 | kr 4 974,04 |
| Unit Price without VAT: | kr 2 487,02000 |
|---|---|
| Unit Price with VAT: | kr 3 108,77500 |

