
DD170N36KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD170N36KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD170N36KHPSA1 |
Description | DIODE MOD GP 3600V 170A BGPB34AT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 3600 V 170A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 3600 V | |
Current - Average Rectified (Io) (per Diode) | 170A | |
Voltage - Forward (Vf) (Max) @ If | 1.82 V @ 600 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 3600 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB34AT-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 849,62000 | kr 1 849,62 |
| 16 | kr 1 636,73688 | kr 26 187,79 |
| Unit Price without VAT: | kr 1 849,62000 |
|---|---|
| Unit Price with VAT: | kr 2 312,02500 |

