ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6)
40-UFQFN Exposed Pad

CY8C4146LQE-S243T

DigiKey Part Number
448-CY8C4146LQE-S243TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4146LQE-S243T
Description
IC MCU 32BIT 64KB FLASH 40QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
8K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 16x10b, 16x12b SAR, Sigma-Delta; D/A 1x12b
Part Status
Active
Oscillator Type
External, Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
ARM® Cortex®-M0+
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
48MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Supplier Device Package
40-QFN (6x6)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT
Package / Case
40-UFQFN Exposed Pad
Number of I/O
34
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 31,64665kr 79 116,62
Manufacturers Standard Package
Unit Price without VAT:kr 31,64665
Unit Price with VAT:kr 39,55831