
CYWB0164BB-BZXI | |
|---|---|
DigiKey Part Number | 2015-CYWB0164BB-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0164BB-BZXI |
Description | IC WEST BRIDGE USB 121FBGA |
Customer Reference | |
Detailed Description | USB Controller Interface 121-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 1.15V ~ 1.25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,38000 | kr 50,38 |
| 10 | kr 38,53200 | kr 385,32 |
| 25 | kr 35,55680 | kr 888,92 |
| 168 | kr 31,36155 | kr 5 268,74 |
| 336 | kr 30,31202 | kr 10 184,84 |
| 504 | kr 29,78641 | kr 15 012,35 |
| Unit Price without VAT: | kr 50,38000 |
|---|---|
| Unit Price with VAT: | kr 62,97500 |

