
CY37256VP256-66BBI | |
|---|---|
DigiKey Part Number | CY37256VP256-66BBI-ND |
Manufacturer | |
Manufacturer Product Number | CY37256VP256-66BBI |
Description | IC CPLD 256MC 20NS 256FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37256VP256-66BBI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In-System Reprogrammable™ (ISR™) CMOS | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 256 | |
Number of I/O | 197 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |

