


CY26580KOI-2T | |
|---|---|
DigiKey Part Number | CY26580KOI-2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY26580KOI-2T |
Description | IC CLOCK GENERATOR 20QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution, Multiplexer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution, Multiplexer | |
PLL | Yes with Bypass | |
Input | CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

