
BTS721L1XUMA1 | |
|---|---|
DigiKey Part Number | BTS721L1XUMA1TR-ND - Tape & Reel (TR) BTS721L1XUMA1CT-ND - Cut Tape (CT) BTS721L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS721L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS721L1XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 69,48000 | kr 69,48 |
| 10 | kr 53,70100 | kr 537,01 |
| 25 | kr 49,75160 | kr 1 243,79 |
| 100 | kr 45,41020 | kr 4 541,02 |
| 250 | kr 43,34132 | kr 10 835,33 |
| 500 | kr 42,09478 | kr 21 047,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 42,30035 | kr 42 300,35 |
| 2 000 | kr 41,43063 | kr 82 861,26 |
| Unit Price without VAT: | kr 69,48000 |
|---|---|
| Unit Price with VAT: | kr 86,85000 |



