N-Channel 120 V 12A (Ta), 99A (Tc) 156W (Tc) Surface Mount PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC080N12LSGATMA1

DigiKey Part Number
448-BSC080N12LSGATMA1TR-ND - Tape & Reel (TR)
448-BSC080N12LSGATMA1CT-ND - Cut Tape (CT)
448-BSC080N12LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC080N12LSGATMA1
Description
TRENCH >=100V PG-TDSON-8
Customer Reference
Detailed Description
N-Channel 120 V 12A (Ta), 99A (Tc) 156W (Tc) Surface Mount PG-TDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSC080N12LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 112µA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 11,06536kr 55 326,80
Manufacturers Standard Package
Unit Price without VAT:kr 11,06536
Unit Price with VAT:kr 13,83170