BCP 53-16 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 468
Unit Price: kr 7,20000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr 3,69000
Datasheet

Similar


onsemi
In Stock: 2 112
Unit Price: kr 6,09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 956
Unit Price: kr 3,60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 6,09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 6,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 18
Unit Price: kr 3,51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 461
Unit Price: kr 4,34000
Datasheet

Similar


onsemi
In Stock: 27 900
Unit Price: kr 6,09000
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: kr 3,51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 136 886
Unit Price: kr 1,38403
Datasheet

Similar


onsemi
In Stock: 299 948
Unit Price: kr 6,64000
Datasheet

Similar


onsemi
In Stock: 67 555
Unit Price: kr 6,27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 6,55000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT-143R-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP 53-16 E6327

DigiKey Part Number
BCP53-16E6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP 53-16 E6327
Description
TRANS PNP 80V 1A PG-SOT-143R-3D
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT-143R-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
PG-SOT-143R-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types