AUIRS2123STR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 411
Unit Price: kr 16,89000
Datasheet
High-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRS2123STR

DigiKey Part Number
AUIRS2123STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRS2123STR
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 80ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 15,44480kr 38 612,00
5 000kr 15,14404kr 75 720,20
Manufacturers Standard Package
Unit Price without VAT:kr 15,44480
Unit Price with VAT:kr 19,30600