N-Channel 150 V 4.4A (Ta), 18A (Tc) 2.7W (Ta), 45W (Tc) Surface Mount DirectFET™ Isometric M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7675M2TR

DigiKey Part Number
AUIRF7675M2TR-ND - Tape & Reel (TR)
AUIRF7675M2CT-ND - Cut Tape (CT)
AUIRF7675M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRF7675M2TR
Description
MOSFET N-CH 150V 4.4A DIRECTFET
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4.4A (Ta), 18A (Tc) 2.7W (Ta), 45W (Tc) Surface Mount DirectFET™ Isometric M2
Datasheet
 Datasheet
EDA/CAD Models
AUIRF7675M2TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
56mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric M2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,48000kr 38,48
10kr 25,31900kr 253,19
100kr 17,84390kr 1 784,39
500kr 16,18676kr 8 093,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 800kr 13,22445kr 63 477,36
Manufacturers Standard Package
Unit Price without VAT:kr 38,48000
Unit Price with VAT:kr 48,10000