AUIPS1025RTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3 900
Unit Price: kr 27,03000
Datasheet
Power Switch/Driver 1:1 N-Channel 4.9A PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 4.9A PG-TO252-3
PG-TO-252-3

AUIPS1025RTRL

DigiKey Part Number
AUIPS1025RTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS1025RTRL
Description
IC PWR SWITCH N-CHAN 1:1 DPAK-3
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4.9A PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4.9A
Rds On (Typ)
28mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types