
HC49USM-FF3F18-3.6864MHZ | |
|---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-3.6864MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF3F18-3.6864MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-3.6864MHZ |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 2,39000 | kr 23,90 |
| 50 | kr 2,15680 | kr 107,84 |
| 100 | kr 2,06180 | kr 206,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,77818 | kr 1 778,18 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

