
CF896-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF896-15-04-ND 4903-CF896-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF896-15-04 |
Description | CABLE 4COND 16AWG ORG SHLD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 61,58000 | kr 61,58 |
| 5 | kr 55,01200 | kr 275,06 |
| 10 | kr 52,38500 | kr 523,85 |
| 25 | kr 49,07120 | kr 1 226,78 |
| 50 | kr 46,68480 | kr 2 334,24 |
| 100 | kr 44,39850 | kr 4 439,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 26,54202 | kr 26 542,02 |
| 2 000 | kr 25,19230 | kr 50 384,60 |
| 3 000 | kr 24,51833 | kr 73 554,99 |
| Unit Price without VAT: | kr 61,58000 |
|---|---|
| Unit Price with VAT: | kr 76,97500 |

