New at DigiKey
Image for CF896-15-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF896-15-04

DigiKey Part Number
4903-CF896-15-04-ND
4903-CF896-15-04-DS-ND
Manufacturer
Manufacturer Product Number
CF896-15-04
Description
CABLE 4COND 16AWG ORG SHLD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in SEK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 62,28000kr 62,28
5kr 55,63800kr 278,19
10kr 52,98100kr 529,81
25kr 49,62960kr 1 240,74
50kr 47,21580kr 2 360,79
100kr 44,90360kr 4 490,36
Spool
QuantityUnit PriceExt Price
1 000kr 26,84400kr 26 844,00
2 000kr 25,47893kr 50 957,86
3 000kr 24,79729kr 74 391,87
Manufacturers Standard Package
Unit Price without VAT:kr 62,28000
Unit Price with VAT:kr 77,85000