
CF880-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF880-07-04-ND 4903-CF880-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-04 |
Description | PVC 4C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,10000 | kr 19,10 |
| 5 | kr 17,07000 | kr 85,35 |
| 10 | kr 16,26700 | kr 162,67 |
| 25 | kr 15,25040 | kr 381,26 |
| 50 | kr 14,51580 | kr 725,79 |
| 100 | kr 13,81450 | kr 1 381,45 |
| 250 | kr 12,93020 | kr 3 232,55 |
| 500 | kr 12,29318 | kr 6 146,59 |
| 1 000 | kr 11,68218 | kr 11 682,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,29479 | kr 7 294,79 |
| 2 000 | kr 6,93107 | kr 13 862,14 |
| 3 000 | kr 6,72518 | kr 20 175,54 |
| 5 000 | kr 6,47265 | kr 32 363,25 |
| 7 000 | kr 6,31044 | kr 44 173,08 |
| 10 000 | kr 6,14192 | kr 61 419,20 |
| Unit Price without VAT: | kr 19,10000 |
|---|---|
| Unit Price with VAT: | kr 23,87500 |

