Clock Fanout Buffer (Distribution) IC 1:8 500 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85108AGILF

DigiKey Part Number
800-1153-5-ND
Manufacturer
Manufacturer Product Number
85108AGILF
Description
IC CLK BUFFER 1:8 500MHZ 24TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 500 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
HCSL
Frequency - Max
500 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 156 095 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

156 095In Stock
Ships from Flip Electronics