
HW4B-M2F10-G | |
|---|---|
DigiKey Part Number | 1885-HW4B-M2F10-G-ND |
Manufacturer | |
Manufacturer Product Number | HW4B-M2F10-G |
Description | 22MM PUSHBUTTON GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 172,91000 | kr 172,91 |
| 10 | kr 142,94300 | kr 1 429,43 |
| 25 | kr 132,52800 | kr 3 313,20 |
| 50 | kr 125,37700 | kr 6 268,85 |
| 100 | kr 118,88490 | kr 11 888,49 |
| 250 | kr 111,31552 | kr 27 828,88 |
| 500 | kr 106,33116 | kr 53 165,58 |
| Unit Price without VAT: | kr 172,91000 |
|---|---|
| Unit Price with VAT: | kr 216,13750 |

