
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 648,19000 | kr 648,19 |
| 10 | kr 559,04900 | kr 5 590,49 |
| 25 | kr 526,97040 | kr 13 174,26 |
| 50 | kr 503,87920 | kr 25 193,96 |
| 100 | kr 481,75670 | kr 48 175,67 |
| Unit Price without VAT: | kr 648,19000 |
|---|---|
| Unit Price with VAT: | kr 810,23750 |

