
24_QN-50-3-3/13-_NE | |
|---|---|
DigiKey Part Number | 3628-24_QN-50-3-3/13-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_QN-50-3-3/13-_NE |
Description | 24_QN-50-3-3/13-_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QN Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_QN-50-3-3/13-_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-141 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 286,28000 | kr 286,28 |
| Unit Price without VAT: | kr 286,28000 |
|---|---|
| Unit Price with VAT: | kr 357,85000 |



